Reference Only

FDZT40RB6.2

Obsolete
Zener Diodes Vz 5.86-6.53V Iz 5mA FDZ Series RASMID

Manufacturer:

Mfr Part:
FDZT40RB6.2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.2 V
Mounting StyleSMD/SMT
Package / CaseDSN0402-2
Pd - Power Dissipation100 mW
Ir - Maximum Reverse Leakage Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
PackagingReel
SeriesRASMID
Height0.12 mm
Ir - Reverse Current1 uA
Length0.4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.2 mm
Zener Current5 mA
Part # AliasesFDZ6.2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?