Reference Only

FDZT40RB5.6

Obsolete
Zener Diodes RECOMMENDED ALT 755-FDZT27R5.6

Manufacturer:

Mfr Part:
FDZT40RB5.6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage5.6 V
Mounting StyleSMD/SMT
Package / CaseDSN0402-2
Pd - Power Dissipation100 mW
Ir - Maximum Reverse Leakage Current1 uA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
PackagingReel
SeriesRASMID
Height0.12 mm
Ir - Reverse Current1 uA
Length0.4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.2 mm
Zener Current5 mA
Part # AliasesFDZ5.6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?