Reference Only

FDZT40R7.5

Zener Diodes Vz 7.06-7.84V Iz 5mA FDZ Series RASMID

Manufacturer:

Mfr Part:
FDZT40R7.5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage7.5 V
Mounting StyleSMD/SMT
Package / CaseDSN0402-2
Pd - Power Dissipation100 mW
Ir - Maximum Reverse Leakage Current500 nA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
PackagingReel
SeriesRASMID
Height0.12 mm
Ir - Reverse Current500 nA
Length0.4 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.2 mm
Zener Current5 mA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?