Reference Only
FDZT27R5.6
Zener Diodes 100mW 5.31-5.92V Vz 2.5V Vr RASMID.
Datasheet
FDZT27R5.6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 5.31 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-952-2 | |
| Pd - Power Dissipation | 100 mW | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 5 mA | |
| Packaging | Reel | |
| Series | FDZT27 | |
| Height | 0.19 mm | |
| Ir - Reverse Current | 1 uA | |
| Length | 0.41 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Tradename | RASMID | |
| Width | 0.21 mm | |
| Zener Current | 1 uA | |
| Part # Aliases | FDZ5.6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100050 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 40,000 / Multiples: 40,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $2,400.00 |
Need more?