Reference Only
FDZT27R5.1
Zener Diodes
Datasheet
FDZT27R5.1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Zener Diodes | |
| Vz - Zener Voltage | 4.84 V | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOD-952-2 | |
| Pd - Power Dissipation | 100 mW | |
| Maximum Operating Temperature | + 150 C | |
| Configuration | Single | |
| Test Current | 5 mA | |
| Height | 0.19 mm | |
| Ir - Reverse Current | 2 uA | |
| Length | 0.41 mm | |
| Product Type | Zener Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Width | 0.21 mm | |
| Zener Current | 2 uA | |
| Part # Aliases | FDZ5.1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541100050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?