Reference Only

ESD18VHYT116

ESD Protection Diodes / TVS Diodes .

Manufacturer:

Mfr Part:
ESD18VHYT116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels2 Channel
Working Voltage16 V
Termination StyleSMD/SMT
Breakdown Voltage18 V
Package / CaseSC-59-3 (SOT-23-3)
Pppm - Peak Pulse Power Dissipation100 W
Cd - Diode Capacitance12 pF
Vesd - Voltage ESD Contact30 kV
Vesd - Voltage ESD Air Gap30 kV
Maximum Operating Temperature+ 150 C
ProductTVS Diodes
PackagingReel
Operating Supply Voltage16 V
Pd - Power Dissipation225 mW
SubcategoryESD Protection Diodes / TVS Diodes
Part # AliasesESD18VHY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.16$480.00
$0.139$1,251.00
Need more?