Reference Only

EMZT6.8ET2R

Zener Diodes LO CAPACITANCE ZENER.

Manufacturer:

Mfr Part:
EMZT6.8ET2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOT-553-5
Pd - Power Dissipation150 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current500 nA
Zz - Zener Impedance40 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationQuad Common Anode
Test Current5 mA
PackagingReel
SeriesEMZT6.8E
Height0.5 mm
Ir - Reverse Current500 nA
Length1.6 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width1.2 mm
Zener Current500 nA
Part # AliasesEMZT6.8E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.085$680.00
$0.081$1,944.00
Need more?