Reference Only
EMZ8T2R
Bipolar Transistors - BJT DUAL PNP/NPN.
Datasheet
EMZ8T2R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-563-6 | |
| Transistor Polarity | NPN, PNP | |
| Configuration | Dual | |
| Collector- Emitter Voltage VCEO Max | 12 V, 50 V | |
| Collector- Base Voltage VCBO | 15 V, 60 V | |
| Emitter- Base Voltage VEBO | 6 V, 7 V | |
| Collector-Emitter Saturation Voltage | 250 mV, 400 mV | |
| Pd - Power Dissipation | 150 mW | |
| Gain Bandwidth Product fT | 180 MHz, 260 MHz | |
| Maximum Operating Temperature | + 150 C | |
| Series | EMZ8 | |
| Packaging | Reel | |
| Continuous Collector Current | - 500 mA, 150 mA | |
| DC Collector/Base Gain hfe Min | 120 at 1 mA, 6 V | |
| DC Current Gain hFE Max | 560 at 1 mA, 6 V | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | EMZ8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?