Reference Only

EMZ6.8NFHTL

Zener Diodes .

Manufacturer:

Mfr Part:
EMZ6.8NFHTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.8 V
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
Pd - Power Dissipation150 mW
Voltage Tolerance5 %
Ir - Maximum Reverse Leakage Current500 nA
Zz - Zener Impedance40 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationDual
Test Current5 mA
QualificationAEC-Q101
PackagingReel
Height0.7 mm
Ir - Reverse Current500 nA
Length1.6 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.8 mm
Zener Current500 nA
Part # AliasesEMZ6.8NFH

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.146$438.00
$0.134$804.00
$0.132$1,188.00
Need more?