Reference Only

EMZ52T2R

Bipolar Transistors - BJT Bipolar Transistor SOT-563 SC-107C EMT6.

Manufacturer:

Mfr Part:
EMZ52T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Transistor PolarityNPN, PNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO50 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage300 mV, 400 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT350 MHz, 300 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current100 mA
DC Collector/Base Gain hfe Min120 at 1 mA, 6 V
DC Current Gain hFE Max560 at 1 mA, 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesEMZ52

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.056$448.00
$0.053$1,272.00
Need more?