Reference Only

EMZ2T2R

Not Recommended for New Designs
Bipolar Transistors - BJT NPN/PNP 50V 150MA

Manufacturer:

Mfr Part:
EMZ2T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Transistor PolarityNPN, PNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max50 V
Collector- Base Voltage VCBO60 V
Emitter- Base Voltage VEBO6 V, 7 V
Collector-Emitter Saturation Voltage400 mV, 500 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT180 MHz, 140 MHz
Maximum Operating Temperature+ 150 C
SeriesEMZ2
PackagingReel
Continuous Collector Current150 mA
DC Collector/Base Gain hfe Min120 at 1 mA, 6 V
DC Current Gain hFE Max560 at 1 mA, 6 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesEMZ2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?