Reference Only

EMT51T2R

Bipolar Transistors - BJT .

Manufacturer:

Mfr Part:
EMT51T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryBipolar Transistors - BJT
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Transistor PolarityPNP
ConfigurationDual
Collector- Emitter Voltage VCEO Max20 V
Collector- Base Voltage VCBO20 V
Emitter- Base Voltage VEBO5 V
Collector-Emitter Saturation Voltage300 mV
Pd - Power Dissipation150 mW
Gain Bandwidth Product fT350 MHz
Maximum Operating Temperature+ 150 C
PackagingReel
Continuous Collector Current- 200 mA
DC Collector/Base Gain hfe Min120 at - 1 mA, - 2 V
DC Current Gain hFE Max560 at - 1 mA, - 2 V
Product TypeBJTs - Bipolar Transistors
SubcategoryTransistors
Part # AliasesEMT51

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541290000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.064$512.00
Need more?