Reference Only

EMF6T2R

Not Recommended for New Designs
Digital Transistors PNP N-CHANNEL

Manufacturer:

Mfr Part:
EMF6T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Mounting StyleSMD/SMT
SeriesEMF6
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesEMF6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?