Reference Only

EMD9FHAT2R

Not Recommended for New Designs
Digital Transistors NPN+PNP SOT-563 50V VCC 0.1A IC

Manufacturer:

Mfr Part:
EMD9FHAT2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio4.7
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
DC Collector/Base Gain hfe Min68
Continuous Collector Current0 A
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Output Voltage- 100 mV, 100 mV
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors
Part # AliasesEMD9FHA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?