Reference Only

EMD53T2R

Digital Transistors 3-Phase Brushless Fan Motor Driver.

Manufacturer:

Mfr Part:
EMD53T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
DC Collector/Base Gain hfe Min35 at 5 mA, 10 V, 35 at - 5 mA, - 10 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 150 mV, 150 mV
Continuous Collector Current- 100 mA, 100 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO- 2.6 V, 2.6 V
Output Voltage- 70 mV, 50 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesEMD53

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.065$520.00
$0.062$1,488.00
Need more?