Reference Only
EMD4T2R
Digital Transistors DUAL PNP/NPN.
Datasheet
EMD4T2R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Dual | |
| Transistor Polarity | NPN, PNP | |
| Typical Input Resistor | 47 kOhms, 4.7 kOhms | |
| Typical Resistor Ratio | 1, 4.7 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-563-6 | |
| DC Collector/Base Gain hfe Min | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Collector- Emitter Voltage VCEO Max | - 300 mV, 300 mV | |
| Continuous Collector Current | - 100 mA, 100 mA | |
| Pd - Power Dissipation | 150 mW | |
| Maximum Operating Temperature | + 150 C | |
| Series | EMD4 | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 1.4 V, 3 V | |
| Output Voltage | - 100 mV, 100 mV | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | EMD4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.089 | $712.00 | |
| $0.085 | $2,040.00 |
Need more?