Reference Only

EMD29T2R

Digital Transistors TRANS DIGI BJT NPN PNP 500MA 6PIN.

Manufacturer:

Mfr Part:
EMD29T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationDual
Transistor PolarityNPN, PNP
Typical Input Resistor10 kOhms, 1 kOhms
Typical Resistor Ratio1, 10
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
DC Collector/Base Gain hfe Min30 at 5 mA, 5 V, 140 at - 100 mA, - 2 V
Maximum Operating Frequency250 MHz, 260 MHz
Collector- Emitter Voltage VCEO Max- 300 mV, 300 mV
Continuous Collector Current- 500 mA, 100 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
SeriesEMD29
PackagingReel
Emitter- Base Voltage VEBO- 2.5 V, 3 V
Output Voltage- 100 mV, 100 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesEMD29

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.109$872.00
Need more?