Reference Only
EMA5T2R
Digital Transistors DUAL PNP/PNP.
Datasheet
EMA5T2R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Dual | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 2.2 kOhms | |
| Typical Resistor Ratio | 21 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-553-5 | |
| DC Collector/Base Gain hfe Min | 80 at - 10 mA, - 5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Collector- Emitter Voltage VCEO Max | - 300 mV | |
| Continuous Collector Current | - 100 mA | |
| Pd - Power Dissipation | 150 mW | |
| Maximum Operating Temperature | + 150 C | |
| Series | EMA5 | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 1.1 V | |
| Output Voltage | - 100 mV | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | EMA5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?