Reference Only

EM6K7T2R

MOSFETs TRNSISTR DUAL MOSFET.

Manufacturer:

Mfr Part:
EM6K7T2R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryMOSFETs
TechnologySi
Mounting StyleSMD/SMT
Package / CaseSOT-563-6
Transistor PolarityN-Channel
Number of Channels2 Channel
Vds - Drain-Source Breakdown Voltage20 V
Id - Continuous Drain Current200 mA
Rds On - Drain-Source Resistance800 mOhms
Vgs - Gate-Source Voltage8 V
Vgs th - Gate-Source Threshold Voltage1 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Pd - Power Dissipation150 mW
Channel ModeEnhancement
PackagingReel
ConfigurationDual
Fall Time10 ns
Forward Transconductance - Min200 mS
Pin Count6
Product TypeMOSFETs
Rise Time10 ns
SeriesEM6K7
SubcategoryTransistors
Transistor Type2 N-Channel
Typical Turn-Off Delay Time15 ns
Typical Turn-On Delay Time5 ns
Part # AliasesEM6K7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

SPICE Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.128$1,024.00
Need more?