Reference Only

EDZVT2R15B

Zener Diodes Diode Zener Sgl 14.66V 150mW.

Manufacturer:

Mfr Part:
EDZVT2R15B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage15 V
Mounting StyleSMD/SMT
Package / CaseSOD-523-2
Pd - Power Dissipation150 mW
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance42 Ohms
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
PackagingReel
SeriesEDZV 15B
Height0.7 mm
Ir - Reverse Current100 nA
Length1.25 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.85 mm
Zener Current100 nA
Part # AliasesEDZV15B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.036$288.00
Need more?