Reference Only

EDZVFHT2R6.2B

Zener Diodes 6.06-6.33V 5mA SOD-523; EMD2.

Manufacturer:

Mfr Part:
EDZVFHT2R6.2B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage6.2 V
Mounting StyleSMD/SMT
Package / CaseSOD-523-2
Pd - Power Dissipation150 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current1 uA
Zz - Zener Impedance60 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
QualificationAEC-Q101
PackagingReel
Height0.7 mm
Ir - Reverse Current1 uA
Length1.25 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.85 mm
Zener Current1 uA
Part # AliasesEDZVFH6.2B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.04$320.00
$0.038$912.00
Need more?