Reference Only

EDZVFHT2R20B

Zener Diodes 19.52-20.39V 5mA SOD-523; EMD2.

Manufacturer:

Mfr Part:
EDZVFHT2R20B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage20 V
Mounting StyleSMD/SMT
Package / CaseSOD-523-2
Pd - Power Dissipation150 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current100 nA
Zz - Zener Impedance85 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
QualificationAEC-Q101
PackagingReel
Height0.7 mm
Ir - Reverse Current100 nA
Length1.25 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.85 mm
Zener Current100 nA
Part # AliasesEDZVFH20B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.04$320.00
$0.038$912.00
Need more?