Reference Only

EDZVFHT2R2.4B

Not Recommended for New Designs
Zener Diodes 2.43-2.63V 5mA SOD-523; EMD2

Manufacturer:

Mfr Part:
EDZVFHT2R2.4B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryZener Diodes
Vz - Zener Voltage2.4 V
Mounting StyleSMD/SMT
Package / CaseSOD-523-2
Pd - Power Dissipation150 mW
Voltage Tolerance2 %
Ir - Maximum Reverse Leakage Current120 uA
Zz - Zener Impedance100 Ohms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
ConfigurationSingle
Test Current5 mA
QualificationAEC-Q101
PackagingReel
Height0.6 mm
Ir - Reverse Current120 uA
Length1.2 mm
Product TypeZener Diodes
SubcategoryDiodes & Rectifiers
Width0.8 mm
Zener Current120 uA
Part # AliasesEDZVFH2.4B

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100050
TARIC8541100000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?