Reference Only

DTDG23YPFRAT100

Digital Transistors

Manufacturer:

Mfr Part:
DTDG23YPFRAT100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor2.2 kOhms
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
DC Collector/Base Gain hfe Min300 at 500 mA, 2 V
Maximum Operating Frequency80 MHz
Continuous Collector Current1 A
Maximum Collector Current2 A
Pd - Power Dissipation1.5 W
Maximum Operating Temperature+ 150 C
Emitter- Base Voltage VEBO2 V
Output Voltage400 mV
Peak DC Collector Current2 A
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors
Part # AliasesDTDG23YPFRA

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?