Reference Only

DTDG14GPDT100

New Product
Digital Transistors NPN, SOT-89, R2 Alone Type Digital Transistor (with built-in resistor and zener diode) : DTDG14GPD is a digital transistor (with built-in resistor and zener diode), suitable for driver..

Manufacturer:

Mfr Part:
DTDG14GPDT100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Mounting StyleSMD/SMT
Package / CaseSOT-89-3
DC Collector/Base Gain hfe Min300
Collector- Emitter Voltage VCEO Max60 V
Continuous Collector Current1 A
Pd - Power Dissipation2 W
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO5 V
Maximum DC Collector Current2 A
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290040
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.313$313.00
$0.281$562.00
$0.241$1,205.00
$0.224$2,240.00
$0.201$5,025.00
Need more?
Contact Us