Reference Only

DTD743EMT2L

Not Recommended for New Designs
Digital Transistors TRANSISTOR

Manufacturer:

Mfr Part:
DTD743EMT2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor4.7 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
Continuous Collector Current200 mA
Pd - Power Dissipation150 mW
SeriesDTD743EM
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTD743EM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?