Reference Only

DTD513ZETL

Digital Transistors TRANSISTOR.

Manufacturer:

Mfr Part:
DTD513ZETL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor1 kOhms
Typical Resistor Ratio10
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
DC Collector/Base Gain hfe Min140 at 100 mA, 2 V
Maximum Operating Frequency260 MHz
Collector- Emitter Voltage VCEO Max300 mV
Continuous Collector Current500 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
SeriesDTD513ZE
PackagingReel
Emitter- Base Voltage VEBO2.5 V
Output Voltage60 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTD513ZE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.108$324.00
$0.098$588.00
$0.084$756.00
$0.077$1,848.00
Need more?