Reference Only

DTC623TKT146

Digital Transistors TRANS DIGI BJT NPN 20V 600MA 3PIN.

Manufacturer:

Mfr Part:
DTC623TKT146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor2.2 kOhms
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
DC Collector/Base Gain hfe Min820 at 50 mA, 5 V
Maximum Operating Frequency150 MHz
Collector- Emitter Voltage VCEO Max20 V
Continuous Collector Current600 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
SeriesDTC623TK
PackagingReel
Emitter- Base Voltage VEBO12 V
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTC623TK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.103$309.00
$0.093$558.00
$0.08$720.00
Need more?