Reference Only

DTC115TUAT106

Digital Transistors NPN 50V 100MA.

Manufacturer:

Mfr Part:
DTC115TUAT106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor100 kOhms
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
DC Collector/Base Gain hfe Min100 at 1 mA, 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max50 V
Continuous Collector Current100 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
SeriesDTC115TUA
PackagingReel
Emitter- Base Voltage VEBO5 V
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTC115TUA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.044$132.00
$0.039$234.00
$0.032$288.00
$0.031$744.00
Need more?