Reference Only

DTC114WU3T106

Digital Transistors .

Manufacturer:

Mfr Part:
DTC114WU3T106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor10 kOhms
Typical Resistor Ratio0.47
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
DC Collector/Base Gain hfe Min24 at 10 mA, 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max300 mV
Continuous Collector Current100 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO3 V
Output Voltage100 mV
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.078$234.00
$0.058$348.00
$0.049$441.00
$0.047$1,128.00
Need more?