
DTC113ZSATP
Obsolete
Digital Transistors NPN 50V 100MA
Datasheet
DTC113ZSATP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Single | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 1 kOhms | |
| Typical Resistor Ratio | 0.1 | |
| Mounting Style | SMD/SMT | |
| DC Collector/Base Gain hfe Min | 33 | |
| Continuous Collector Current | 100 mA | |
| Peak DC Collector Current | 100 mA | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Ammo Pack | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210075 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?