Reference Only
DTC113ZCAHZGT116
Digital Transistors NPN SOT-23 1kO Input Resist.
Datasheet
DTC113ZCAHZGT116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Single | |
| Transistor Polarity | NPN | |
| Typical Input Resistor | 1 kOhms | |
| Typical Resistor Ratio | 10 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-3 | |
| DC Collector/Base Gain hfe Min | 33 at 5 mA, 5 V | |
| Maximum Operating Frequency | 250 MHz | |
| Collector- Emitter Voltage VCEO Max | 300 mV | |
| Continuous Collector Current | 100 mA | |
| Pd - Power Dissipation | 350 mW | |
| Maximum Operating Temperature | + 150 C | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | 3 V | |
| Output Voltage | 100 mV | |
| Product Type | Digital Transistors | |
| Qualification | AEC-Q101 | |
| Subcategory | Transistors | |
| Part # Aliases | DTC113ZCAHZG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 48 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.04 | $120.00 | |
| $0.036 | $216.00 | |
| $0.03 | $270.00 | |
| $0.028 | $672.00 |
Need more?