Reference Only

DTC024XUBTL

Digital Transistors NPN Digital Transtr w/built in resistors.

Manufacturer:

Mfr Part:
DTC024XUBTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor22 kOhms
Typical Resistor Ratio2.1
Mounting StyleSMD/SMT
Package / CaseSOT-323FL-3
DC Collector/Base Gain hfe Min80 at 5 mA, 10 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max150 mV
Continuous Collector Current100 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Emitter- Base Voltage VEBO2.5 V
Output Voltage50 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTC024XUB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.045$135.00
$0.041$246.00
$0.034$306.00
$0.032$768.00
Need more?