Reference Only

DTC023JMT2L

Digital Transistors NPN Digital Transtr w/built in resistors.

Manufacturer:

Mfr Part:
DTC023JMT2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityNPN
Typical Input Resistor2.2 kOhms
Typical Resistor Ratio21
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
DC Collector/Base Gain hfe Min80 at 5 mA, 10 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max150 mV
Continuous Collector Current100 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
SeriesDTC023JM
PackagingReel
Emitter- Base Voltage VEBO1.1 V
Output Voltage50 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTC023JM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.032$256.00
$0.03$720.00
Need more?