Reference Only

DTB743XMT2L

Not Recommended for New Designs
Digital Transistors DIGI -200MA/-30V

Manufacturer:

Mfr Part:
DTB743XMT2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor4.7 kOhms
Typical Resistor Ratio2.1
Mounting StyleSMD/SMT
Package / CaseVMT-3
DC Collector/Base Gain hfe Min140
Maximum Operating Frequency260 MHz
Continuous Collector Current- 200 mA
Maximum Collector Current- 200 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Maximum DC Collector Current- 200 mA
Output Voltage- 70 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTB743XM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?