Reference Only

DTB723YETL

Not Recommended for New Designs
Digital Transistors TRANSISTOR

Manufacturer:

Mfr Part:
DTB723YETL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor2.2 kOhms
Typical Resistor Ratio4.5
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
DC Collector/Base Gain hfe Min140 at - 100 mA, - 2 V
Maximum Operating Frequency260 MHz
Collector- Emitter Voltage VCEO Max- 300 mV
Continuous Collector Current- 200 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
SeriesDTB723YE
PackagingReel
Emitter- Base Voltage VEBO- 2.5 V
Output Voltage- 70 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTB723YE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?