Reference Only
DTB543EETL
Digital Transistors TRANSISTOR.
Datasheet
DTB543EETL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Digital Transistors | |
| Configuration | Single | |
| Transistor Polarity | PNP | |
| Typical Input Resistor | 4.7 kOhms | |
| Typical Resistor Ratio | 1 | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-723-3 | |
| DC Collector/Base Gain hfe Min | 115 at - 100 mA, - 2 V | |
| Maximum Operating Frequency | 260 MHz | |
| Collector- Emitter Voltage VCEO Max | - 300 mV | |
| Continuous Collector Current | - 500 mA | |
| Pd - Power Dissipation | 150 mW | |
| Maximum Operating Temperature | + 150 C | |
| Series | DTB543EE | |
| Packaging | Reel | |
| Emitter- Base Voltage VEBO | - 2.5 V | |
| Output Voltage | - 60 mV | |
| Product Type | Digital Transistors | |
| Subcategory | Transistors | |
| Part # Aliases | DTB543EE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541210095 |
| TARIC | 8541210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
SPICE Models
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.102 | $306.00 | |
| $0.092 | $552.00 | |
| $0.079 | $711.00 | |
| $0.076 | $1,824.00 |
Need more?