Reference Only

DTB122JKT146

Not Recommended for New Designs
Digital Transistors PNP 50V 500MA TR

Manufacturer:

Mfr Part:
DTB122JKT146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor220 kOhms
Typical Resistor Ratio21.3
Mounting StyleSMD/SMT
Package / CaseSC-59-3
DC Collector/Base Gain hfe Min47
Collector- Emitter Voltage VCEO Max- 50 V
Continuous Collector Current- 500 mA
Maximum Collector Current500 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
SeriesDTB122JK
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?