Reference Only

DTA115EU3HZGT106

Not Recommended for New Designs
Digital Transistors PNP -50V -0.1A 100kO SOT-323

Manufacturer:

Mfr Part:
DTA115EU3HZGT106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor100 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
Continuous Collector Current- 100 mA
Pd - Power Dissipation200 mW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
PackagingReel
Channel ModeEnhancement
Maximum DC Collector Current- 100 mA
Output Voltage- 100 mV
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?