Reference Only

DTA114TKAT146

Digital Transistors DIGIT PNP 50V 100MA.

Manufacturer:

Mfr Part:
DTA114TKAT146

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Mounting StyleSMD/SMT
Package / CaseSOT-346-3
DC Collector/Base Gain hfe Min100 at - 1 mA, - 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 50 V
Continuous Collector Current- 100 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
SeriesDTA114TKA
PackagingReel
Emitter- Base Voltage VEBO- 5 V
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTA114TKA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.054$162.00
$0.048$288.00
$0.04$360.00
$0.038$912.00
Need more?