Reference Only

DTA114EUAT106

Not Recommended for New Designs
Digital Transistors DIGITL PNP 50V 50MA SOT-323

Manufacturer:

Mfr Part:
DTA114EUAT106

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-323-3
DC Collector/Base Gain hfe Min30 at - 5 mA, - 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 300 mV
Continuous Collector Current- 100 mA
Pd - Power Dissipation200 mW
Maximum Operating Temperature+ 150 C
SeriesDTA114EUA
PackagingReel
Emitter- Base Voltage VEBO- 3 V
Output Voltage- 100 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTA114EUA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541290065
TARIC8541290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?