Reference Only

DTA114EMHZGT2L

New Product
Digital Transistors PNP, SOT-723, R1=R2 Potential Divider Type Digital Transistor (Bias Resistor Built-in Transistor) for automotive, suitable for inverter and interface, driver. This is a high-reliability product of automotive grade qualified to AEC-Q101..

Manufacturer:

Mfr Part:
DTA114EMHZGT2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-723-3
DC Collector/Base Gain hfe Min30 at - 5 V, 5 mA
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 50 V
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
PackagingReel
Channel ModeDepletion
Maximum DC Collector Current- 100 mA
Output Voltage- 300 V
Product TypeDigital Transistors
QualificationAEC-Q101
SubcategoryTransistors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 8,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.043$344.00
$0.041$984.00
Need more?