Reference Only

DTA114EEFRATL

Digital Transistors Trans Digital BJT PNP 100mA.

Manufacturer:

Mfr Part:
DTA114EEFRATL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
DC Collector/Base Gain hfe Min30 at - 5 mA, - 5 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 300 mV
Continuous Collector Current- 100 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
SeriesDTA114EEF
PackagingReel
Emitter- Base Voltage VEBO- 3 V
Output Voltage- 100 mV
Product TypeDigital Transistors
QualificationAEC-Q100
SubcategoryTransistors
Part # AliasesDTA114EEFRA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.075$225.00
$0.062$372.00
$0.054$486.00
$0.051$1,224.00
Need more?