Reference Only

DTA114EBT2L

Obsolete
Digital Transistors DIGITAL TRANSISTORS 100MA 50V

Manufacturer:

Mfr Part:
DTA114EBT2L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseVMN-3
Continuous Collector Current- 100 mA
Pd - Power Dissipation150 mW
PackagingReel
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTA114EB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210075
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?