Reference Only

DTA014EEBTL

Digital Transistors PNP Digital Transtr w/built in resistors.

Manufacturer:

Mfr Part:
DTA014EEBTL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryDigital Transistors
ConfigurationSingle
Transistor PolarityPNP
Typical Input Resistor10 kOhms
Typical Resistor Ratio1
Mounting StyleSMD/SMT
Package / CaseSOT-416FL-3
DC Collector/Base Gain hfe Min35 at - 5 mA, - 10 V
Maximum Operating Frequency250 MHz
Collector- Emitter Voltage VCEO Max- 150 mV
Continuous Collector Current- 100 mA
Pd - Power Dissipation150 mW
Maximum Operating Temperature+ 150 C
SeriesDTA014EEB
PackagingReel
Emitter- Base Voltage VEBO- 2.6 V
Output Voltage- 70 mV
Product TypeDigital Transistors
SubcategoryTransistors
Part # AliasesDTA014EEB

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541210095
TARIC8541210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.034$102.00
$0.031$186.00
$0.03$270.00
$0.024$576.00
Need more?