Reference Only
DAN235UT106
PIN Diodes SWITCH BAND 35V.
Datasheet
DAN235UT106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | PIN Diodes | |
| Vr - Reverse Voltage | 35 V | |
| Maximum Diode Capacitance | 1.2 pF | |
| Maximum Series Resistance @ Maximum IF | 900 mOhms | |
| If - Forward Current | 10 mA | |
| Vf - Forward Voltage | 1 V | |
| Maximum Operating Temperature | + 125 C | |
| Frequency Range | 1 MHz | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Series | DAN235UT | |
| Packaging | Reel | |
| Configuration | Dual | |
| Ir - Reverse Current | 10 nA | |
| Product Type | PIN Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Technology | Si | |
| Type | PIN Diode | |
| Part # Aliases | DAN235U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.095 | $285.00 | |
| $0.092 | $552.00 | |
| $0.091 | $819.00 |
Need more?