Reference Only

DAN235ETL

PIN Diodes SWITCH BAND 35V.

Manufacturer:

Mfr Part:
DAN235ETL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryPIN Diodes
Vr - Reverse Voltage35 V
Maximum Diode Capacitance1.2 pF
Maximum Series Resistance @ Maximum IF900 mOhms
If - Forward Current10 mA
Vf - Forward Voltage1 V
Maximum Operating Temperature+ 125 C
Frequency Range1 MHz
Mounting StyleSMD/SMT
Package / CaseSOT-416-3
SeriesDAN235ET
PackagingReel
ConfigurationDual
Ir - Reverse Current10 nA
Product TypePIN Diodes
SubcategoryDiodes & Rectifiers
TechnologySi
TypePIN Diode
Part # AliasesDAN235E

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.083$249.00
$0.08$480.00
Need more?