Reference Only
DA228UT106
Small Signal Switching Diodes SW 80V 200MA.
Datasheet
DA228UT106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Small Signal Switching Diodes | |
| Product | Switching Diodes | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323-3 | |
| Peak Reverse Voltage | 80 V | |
| Max Surge Current | 300 mA | |
| If - Forward Current | 200 mA | |
| Configuration | Dual | |
| Vf - Forward Voltage | 1.2 V | |
| Ir - Reverse Current | 10 nA | |
| Maximum Operating Temperature | + 150 C | |
| Series | DA228U | |
| Packaging | Reel | |
| Frequency Range | 1 MHz | |
| Maximum Diode Capacitance | 6.5 pF | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Small Signal Switching Diodes | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | DA228U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
SPICE Models
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $363.00 | |
| $0.103 | $618.00 | |
| $0.09 | $810.00 | |
| $0.083 | $1,992.00 |
Need more?