Reference Only
DA228UMFHTL
Not Recommended for New Designs
Rectifiers Add PTC 5-0617-50
Datasheet
DA228UMFHTL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ROHM Semiconductor | |
| Product Category | Rectifiers | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-323FL-3 | |
| Vr - Reverse Voltage | 80 V | |
| If - Forward Current | 200 mA | |
| Type | Standard Recovery Rectifier | |
| Configuration | Series | |
| Vf - Forward Voltage | 1.2 V | |
| Max Surge Current | 300 mA | |
| Ir - Reverse Current | 10 nA | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q101 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Rectifiers | |
| Product | Rectifiers | |
| Subcategory | Diodes & Rectifiers | |
| Part # Aliases | DA228UMFH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100070 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Other
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?