Reference Only

CSL1501RW1

Not Recommended for New Designs
Infrared Emitters The factory is currently not accepting orders for this product.

Manufacturer:

Mfr Part:
CSL1501RW1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerROHM Semiconductor
Product CategoryInfrared Emitters
Mounting StyleSMD/SMT
Wavelength860 nm
Radiant Intensity2.5 mW/sr
If - Forward Current30 mA
Vf - Forward Voltage1.5 V
Power Rating100 mW
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Illumination ColorInfrared
Lens ShapeRectangular
Moisture SensitiveYes
Product TypeIR Emitters (IR LEDs)
SubcategoryInfrared Data Communications
Part # AliasesCSL1501RW

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
TARIC8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?